Acopian R12H11 technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 16A |
| Input/Output Type | AC/DC |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 1mV |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Acopian R12H11 to view detailed technical specifications.
No datasheet is available for this part.