Acopian W10NT600 technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Maximum Output Current | 6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 288W |
| Efficiency | 73(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| Tolerance | ±0.5% |
| Ripple & Noise | 100mV |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Acopian W10NT600 to view detailed technical specifications.
No datasheet is available for this part.