The Acopian W34NT830 is a 34V 8.3A AC/DC switching power supply with a maximum output power of 288 watts and an efficiency of 80%. It features a minimum isolation voltage of 4242VDC and operates within a temperature range of 0 to 71 degrees Celsius. The power supply has a fixed output type and a power indicator, with a line regulation of 0.05% and a load regulation of 0.05%. It is an enclosed style power supply with a warranty of 5 years.
Acopian W34NT830 technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 34V |
| Maximum Output Current | 8.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 288W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| Tolerance | ±1% |
| Ripple & Noise | 150mV |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Acopian W34NT830 to view detailed technical specifications.
No datasheet is available for this part.