Actel A1020B-PL84M technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Actel A1020B-PL84M to view detailed technical specifications.
No datasheet is available for this part.