Actel A1240A-1PQ144C technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A1240A-1PQ144C to view detailed technical specifications.
No datasheet is available for this part.