This Actel field programmable gate array operates within a temperature range of 0 to 70°C and is supplied with a 5V operating voltage. It features a propagation delay of 2.6ns and is available in a tray packaging. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |