This 768-register field-programmable gate array is packaged in a PQFP and operates from a 5V supply. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device features a propagation delay of 2.6ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |