Actel A3P1000-FGG144M technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P1000-FGG144M to view detailed technical specifications.
No datasheet is available for this part.