High-performance Field Programmable Gate Array (FPGA) featuring 1,000,000 gates and 24,576 registers. This CMOS device operates from a 1.5V supply voltage, with a RAM size of 147,456 bits. Encased in an FBGA package with 1mm pitch, it supports an operating temperature range of -40°C to 85°C. The component is supplied in trays and is RoHS compliant.
Actel A3P1000-FGG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P1000-FGG484I to view detailed technical specifications.
No datasheet is available for this part.