High-performance Field Programmable Gate Array (FPGA) featuring 125,000 gates and 3072 registers. This CMOS device operates with a 1.5V supply voltage and offers 36864 bits of RAM. Packaged in a 100-pin TQFP with a 0.50mm pitch, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Actel A3P125-VQG100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P125-VQG100I to view detailed technical specifications.
No datasheet is available for this part.