Field Programmable Gate Array (FPGA) featuring 250,000 gates and 6144 registers. This CMOS device offers 36864 bits of RAM and operates at a 1.5V supply voltage. Packaged in a PQFP with a 0.50mm pitch, it supports a wide operating temperature range from -40°C to 85°C. The component is lead-free, RoHS compliant, and supplied in tray packaging.
Actel A3P250-PQG208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P250-PQG208I to view detailed technical specifications.
No datasheet is available for this part.