FPGA 42MX Family 24K Gates 608 Cells 129MHz/215MHz 0.45um (CMOS) Technology 3.3V/5V 176-Pin TQFP
Actel A42MX16-2TQG176 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 928 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX16-2TQG176 to view detailed technical specifications.
No datasheet is available for this part.