Actel A500K130-BG272 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 272 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 308 |
| Number of Inputs | 312 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Actel A500K130-BG272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.