The A54SX08-2TQ176 Field Programmable Gate Array from Actel features 256 registers and a propagation delay of 0.7ns. It is available in a TQFP package and is specified to operate between 0°C and 70°C. The device is not radiation hardened and is not RoHS compliant. It is packaged in a tray and is classified as a Field Programmable Gate Array (FPGA).
Actel A54SX08-2TQ176 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 256 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX08-2TQ176 to view detailed technical specifications.
No datasheet is available for this part.