The A54SX08A-2TQ144I is a 512-register FPGA from Actel, packaged in a TQFP case and available in a tray. It operates within a temperature range of -40°C to 85°C and requires a 2.5V supply voltage. The device has a propagation delay of 0.9ns and is not radiation hardened. It is not RoHS compliant.
Actel A54SX08A-2TQ144I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX08A-2TQ144I to view detailed technical specifications.
No datasheet is available for this part.