The A54SX16A-FTQ100 is a Field Programmable Gate Array (FPGA) from Actel. It operates within a temperature range of 0°C to 70°C and is supplied at 2.5V. The device is packaged in a TQFP package and is available in a tray. The FPGA features a propagation delay of 1.9ns.
Actel A54SX16A-FTQ100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX16A-FTQ100 to view detailed technical specifications.
No datasheet is available for this part.