Actel AGL250V2-CSG196I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 143 |
| Clock Frequency-Max | 108 |
| Number of Inputs | 143 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Actel AGL250V2-CSG196I to view detailed technical specifications.
No datasheet is available for this part.