This 100-terminal field-programmable gate array (FPGA) is designed for industrial temperature operation. It has a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. The device operates at a maximum clock frequency of 250MHz. It is packaged in a 14x14mm, 0.5mm pitch, 1.2mm height, green VQFP-100 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 71 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 71 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |