Field Programmable Gate Array (FPGA) with 75,000 gates and 3072 registers, operating at 180MHz. Features 27648 bits of RAM and a CMOS process. Packaged in a TQFP with a 0.50mm pitch, this RoHS compliant component operates from -40°C to 85°C with a 2.5V supply voltage.
Actel APA075-TQG100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 75000 |
| Number of Registers | 3072 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 27648b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel APA075-TQG100I to view detailed technical specifications.
No datasheet is available for this part.