The APA150-FPQ208 is a Field Programmable Gate Array (FPGA) from Actel, designed for commercial temperature operation. It has a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.3V and 2.7V, respectively. The device features 208 terminals, arranged in a quad terminal position, and measures 28mm in width and length. It operates within a temperature range of 0 to 70 degrees Celsius, and has 158 inputs and outputs.
Actel APA150-FPQ208 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 180 |
| Number of Inputs | 158 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Actel APA150-FPQ208 to view detailed technical specifications.
No datasheet is available for this part.