Acument Global Technologies 01189-02806 technical specifications.
| Body Diameter (Metric) (mm) | 2.75 |
| Body Length (Metric) (mm) | 5.18 |
| Head Height (Metric) (mm) | 0.94 |
| Head Diameter (Metric) (mm) | 4.14 |
| Type | Blind |
| Body Material | Aluminum Alloy |
| Head Type | Dome |
| Cage Code | 5TPD3 |
| EU RoHS | Yes |
| HTS Code | 7616103000 |
| Schedule B | 7616103000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Acument Global Technologies 01189-02806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.