Acument Global Technologies 01722-03511 technical specifications.
| Body Diameter (Metric) (mm) | 3.5 |
| Body Diameter (Imperial) (in) | 0.138 |
| Body Length (Metric) (mm) | 8 |
| Body Length (Imperial) (in) | 0.315 |
| Head Height (Metric) (mm) | 1.4 |
| Head Height (Imperial) (in) | 0.055 |
| Head Diameter (Metric) (mm) | 6.1 |
| Minimum Grip Length (Metric) (mm) | 1.62 |
| Maximum Grip Length (Metric) (mm) | 6.81 |
| Type | Blind |
| Body Material | Low Carbon Steel |
| Finish | Zinc |
| Head Type | Dome |
| Cage Code | 5TPD3 |
| EU RoHS | Yes |
| HTS Code | 7318230000 |
| Schedule B | 7318230000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Acument Global Technologies 01722-03511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.