
This machine screw is made from steel with a zinc alkaline finish. It features a Torx drive and a die point. The screw has a body diameter of 0.158 inches and a head height of 0.146 inches. The body length and thread length are both 0.209 inches. It is designed for use in machine and self-tapping applications.
Acument Global Technologies 02EQ4000801 technical specifications.
| Body Length (Metric) (mm) | 5.3 |
| Body Length (Imperial) (in) | 13/64 |
| Thread Length (Metric) (mm) | 5.3 |
| Thread Length (Imperial) (in) | 13/64 |
| Body Diameter (Metric) (mm) | 4.02 |
| Head Height (Metric) (mm) | 3.7 |
| Head Height (Imperial) (in) | 9/64 |
| Thread Length (Imperial - Decimal) (in) | 0.209 |
| Body Length (Imperial - Decimal) (in) | 0.209 |
| Head Height (Imperial - Decimal) (in) | 0.146 |
| Body Diameter (Imperial - Decimal) (in) | 0.158 |
| Type | Machine |
| Head Type | Oval |
| Drive Type | Torx |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Alkaline |
| Cage Code | 5TPD3 |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Acument Global Technologies 02EQ4000801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.