ACX HI0603-1B12NJHT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 3500M(Typ)Hz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ACX HI0603-1B12NJHT to view detailed technical specifications.
No datasheet is available for this part.