The ACX HI0603-1B22NJHT is a 0201 surface mount fixed inductor with a ceramic core material and multi-layer technology. It features an inductance of 0.022uH with a tolerance of 5% and a maximum DC current of 0.2A. The inductor has a maximum DC resistance of 1.8R and a minimum quality factor of 5. The operating temperature range is from -40 to 100 degrees Celsius.
ACX HI0603-1B22NJHT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 2500M(Typ)Hz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ACX HI0603-1B22NJHT to view detailed technical specifications.
No datasheet is available for this part.