This is a ceramic chip inductor with a type of RF chip technology and multi-layer construction. It has a core material of ceramic and an inductance of 0.0056uH with a tolerance of 0.3nH. The inductance test frequency is 100MHz and the maximum DC current is 0.3A. The maximum DC resistance is 0.6 ohms. The minimum quality factor is 5 and the minimum self resonant frequency is 5600MHz. It is available in a 0201 case size with dimensions of 0.63mm length, 0.33mm height, and 0.33mm depth. It operates between -40C and 100C.
ACX HI0603-1B5N6SHT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 5600M(Typ)Hz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ACX HI0603-1B5N6SHT to view detailed technical specifications.
No datasheet is available for this part.