The HI1005-1C15NJMT is a 0402 surface mount fixed inductor with a ceramic core and multi-layer technology. It has an inductance of 0.015uH with a tolerance of 5% and is tested at a frequency of 100MHz. The inductor can handle a maximum DC current of 0.25A and has a maximum DC resistance of 0.6 ohms. It has a minimum quality factor of 8 and a minimum self resonant frequency of 3100MHz. The inductor is rated for operation between -40 and 100 degrees Celsius.
ACX HI1005-1C15NJMT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 3100M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ACX HI1005-1C15NJMT to view detailed technical specifications.
No datasheet is available for this part.