ACX HI1005-1C2N7SMT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 9500M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ACX HI1005-1C2N7SMT to view detailed technical specifications.
No datasheet is available for this part.