The HI1608-1C3N9SNT is a high frequency ceramic chip inductor from ACX. It features a multi-layer technology with a ceramic core material and a minimum quality factor of 8. The inductor has a nominal inductance of 0.0039uH with a tolerance of 0.3nH, and is tested at a frequency of 100MHz. It can handle a maximum DC current of 0.6 and has a maximum DC resistance of 0.25. The inductor is available in a 0603 case size with dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth. It operates over a temperature range of -40 to 100 degrees Celsius.
ACX HI1608-1C3N9SNT technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6300M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ACX HI1608-1C3N9SNT to view detailed technical specifications.
No datasheet is available for this part.