ACX LF1608-B2R4KCBT/LF technical specifications.
| Type | Low Pass |
| Maximum Insertion Loss | 0.5dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Case Size | 0603 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ACX LF1608-B2R4KCBT/LF to view detailed technical specifications.
No datasheet is available for this part.