
Adactus ADA-0086QU-L technical specifications.
| Package/Case | SMA |
| Frequency | 2.15GHz |
| Input Impedance | 50R |
| Reach SVHC Compliant | No |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Adactus ADA-0086QU-L to view detailed technical specifications.
No datasheet is available for this part.
