Adactus AB is a Swedish company that specializes in designing, developing, and supplying components for wireless communication systems. The companys product line includes a wide range of antennas, cables, and connectors used in various applications such as IoT, M2M, and mobile networks.

ADACTUS ADA-0086QU-L ANTENNA, GSM PENTA, STUB, 0DB, R/A
ADACTUS ADA-A1621-S ANTENNA, IRIDIUM SAT COMMS, MAG MT
ADACTUS ADA-A720-S ANTENNA, GPS, MAG MT, 35DB, DUAL LNA
ANTENNA, 3G, 6 BAND, ISM/GSM, I BAR; Antenna Type:GSM; Frequency Min:824MHz; Frequency Max:2.5GHz; VSWR:2; Gain:3dBi; Input Power:-; Input Impedance:50ohm; Antenna Polarisation:Vertical; Antenna Applications:ISM; Antenna Mounting:Cable; Product Range:-; Antenna Dimensions:115mm x 22mm x 7mm; Frequency Range:824MHz to 2.5GHz
ANTENNA, WLAN, CERAMIC PATCH; Frequency Min:2.4GHz; Frequency Max:2.5GHz; VSWR:1.5; Input Impedance:50ohm; Antenna Polarisation:Right Hand Circular; Antenna Applications:WLAN; Antenna Mounting:SMD; Product Range:-; Antenna Dimensions:25mm x 25mm x 4mm; Frequency Range:2.4GHz to 2.5GHz
ADACTUS ADA-76 ANTENNA, GPS, MAG MT, COMPACT, 26DB
Antenna, GSM Penta, Thru Hole
ADACTUS ADA 0114 ANTENNA, GPS GSM 3G, ADHESIVE MOUNT
ADACTUS ADA-A101-S ANTENNA, GPS+GLONASS, MAG MT, 29DB
ADACTUS - ADA-25252 - Antenne, GPS, dielektrisch, Patch-Antenne, 2dB, 25mm
ADACTUS ADA-0186QU ANTENNA, GSM PENTA, STUB, 2DB, SWIV
ANTENNA, GSM PENTA/GPS MAG MT - More Details
ANT, GSM GPRS, QUAD BAND EXTERNAL; Antenna Type:GSM; Frequency Min:800MHz; Frequency Max:2.1GHz; VSWR:2; Gain:2dBi; Input Power:-; Input Impedance:50ohm; Antenna Polarisation:Vertical; Antenna Applications:-; Antenna Mounting:Cable; ;RoHS Compliant: Yes
ANTENNA,WIFI/BLUETOOTH/ZIGBEE,MAG MT
ANTENNA, GPS, PATCH, SMT REFLOW, 1.5DB; Antenna Type: GPS; VSWR: 1.5; SVHC: No SVHC (19-Dec-2012); Bandwidth: 4MHz;...
ADACTUS ADA-0087QU-L ANTENNA, GSM PENTA, STUB, 2DB, R/A
Antenna, GSM Penta, Low Profile, Mag Mt
Antenna, Gps Embedded, I-pex+mmcx
ADACTUS ADA-1470-C-SMA ANTENNA, GPS, THROUGH HOLE
ANTENNA, 4G, 5DB, LTE BLADE, SMA; Antenna Type:-; Frequency Min:704MHz; Frequency Max:2.62GHz; VSWR:-; Gain:5dBi; Input Power:-; Input Impedance:-; Antenna Polarisation:-; Antenna Applications:-; Antenna Mounting:SMA Connector; Product Range:-; Antenna Dimensions:182mm x 30mm x 16.3mm; Frequency Range:704MHz to 2.62GHz