Adactus ADA-10RA-22 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.57542GHz |
| Impedance | 50R |
| Reach SVHC Compliant | No |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Adactus ADA-10RA-22 to view detailed technical specifications.
No datasheet is available for this part.