Adafruit Industries 1030 technical specifications.
| Package/Case | Module |
| Data Rate | 150Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.