Adafruit Industries 1031 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Operating Supply Current | 50mA |
| Output Type | Analog |
| Sensing Distance | 150cm |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.