Resistive flex sensor with a resistance of 25kΩ and a tolerance of 30%. Operating temperature range from -35°C to 80°C. Features connector termination for easy integration.
Adafruit Industries 1070 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Output | RESISTIVE |
| Resistance | 25kR |
| Resistance Tolerance | 30% |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 1070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.