
12-bit Analog-to-Digital Converter (ADC) evaluation board featuring 4 input channels. Supports I2C and Serial interfaces for data transfer. Includes a programmable gain amplifier for flexible signal conditioning. Achieves a sampling rate of 3300 samples per second.
Adafruit Industries 1083 technical specifications.
| Color | Black, Blue |
| Evaluation Kit | Yes |
| Interface | I2C, Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Sampling Rate | 3300S/s |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1083 to view detailed technical specifications.
No datasheet is available for this part.
