
Relative humidity sensor with integrated temperature sensing. Features a 2% accuracy for precise environmental measurements. Operates across a wide temperature range from -20°C to 80°C. Communicates via I2C serial interface with a 5-second response time.
Adafruit Industries 1293 technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Output Type | I2C |
| Packaging | Bulk |
| Response Time | 5s |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
