2.4GHz Bluetooth 4.0 USB Module featuring a linear voltage regulator for power management. This integrated circuit functions as a transceiver, operating at a frequency of 2.4GHz and connecting via a USB interface. It boasts a sensitivity of -86dBm, ensuring reliable wireless communication.
Adafruit Industries 1327 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Sensitivity | -86dBm |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1327 to view detailed technical specifications.
No datasheet is available for this part.