Adafruit Industries 1469 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | General Purpose |
| Frequency | 2.4GHz |
| Series | SimpleLink™ |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1469 to view detailed technical specifications.
No datasheet is available for this part.