Adafruit Industries 1566 technical specifications.
| Max Charge Current | 2A |
| Mount | Desktop |
| Number of Cells | 1 |
| Series | PI |
| Termination | USB |
| Weight | 289g |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 1566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.