Adafruit Industries 1573 technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Battery Type | Li-Ion |
| Maximum Output Current | 0.045A |
| Output Connector Type | USB |
| Power Indicator | Yes |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 1573 to view detailed technical specifications.
No datasheet is available for this part.