
Adafruit Industries 166 technical specifications.
| Package/Case | 402 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Output Type | Analog |
| Sensing Method | Resistive |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
