
10-position, 2-row grey IDC cable with 1.27mm pitch. Features 2x5 socket connectors on both ends for 150mm length. Ideal for connecting devices requiring a 10-pin interface.
Adafruit Industries 1675 technical specifications.
| Color | Grey |
| Number of Positions | 10 |
| Number of Rows | 2 |
| RoHS | Unconfirmed |
Download the complete datasheet for Adafruit Industries 1675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.