ATmega328 Microcontroller Development Board 1000MHz CPU
Adafruit Industries 174 technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Mount | Socket |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.