
Adafruit Industries 189 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Type | Digital |
| Packaging | Bulk |
| Sensing Method | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
