Adafruit Industries 1985 technical specifications.
| Color | Clear |
| Material | Plastic |
| Mount | Box |
| Series | PI |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1985 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.