Adafruit Industries 2201 technical specifications.
| Type | DC Motor |
| Configuration | Gear Motor |
| Operating Torque | 0.059N.m |
| Number of Shafts | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Adafruit Industries 2201 to view detailed technical specifications.
No datasheet is available for this part.