802.11b/g/n Wi-Fi module operating at 2.4GHz. Supports IEEE 802.11b/g/n wireless standards for robust connectivity. Features a maximum operating frequency of 2400 MHz, ideal for ISM band applications. This module provides reliable wireless communication solutions.
Adafruit Industries 2491 technical specifications.
| Technology | IEEE 802.11b/g/n |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Solutions | ISM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 2491 to view detailed technical specifications.
No datasheet is available for this part.