Rechargeable Lithium Polymer battery with 3.7V nominal voltage and 1.2Ah capacity. Features no memory effect and a 2-pin connector for power delivery. Weighing 23g, this primary and secondary battery offers reliable energy storage.
Adafruit Industries 258 technical specifications.
| Voltage | 3.7V |
| Capacity | 1.2Ah |
| Chemistry | Lithium Polymer |
| Memory Effect | No |
| Product Weight | 23g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 258 to view detailed technical specifications.
No datasheet is available for this part.